- Ana Sayfa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TAH20P1R00JE
TAH20P1R00JE
Ohmite
Res Thick Film 1 Ohm 5% 20W ±100ppm/°C Molded TO-220 RDL Tube
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Discontinued & Replaced
BOX Paketleme
Certificate of Compliance Guarantee
tanım
+
Res Thick Film 1 Ohm 5% 20W ±100ppm/°C Molded TO-220 RDL Tube
Search Keywords: TAH20P1R00JE
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Ohmite
-
Parça Numarası:TAH20P1R00JE
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8533210090
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:20 W
-
Resistance Value:1 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tube
-
Dimension:10.67 x 3.44 x 16.52 mm
-
Terminal Pitch:5.34 mm
kaynaklar
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta:
191
Hemen gönderilebilir
Minimum Order Quantity:
5
PRICE (USD)
MİKTAR
Unit Price
5
$13.28
25
$11.33
50
$10.60
100
$10.26
250
$9.84
500
$9.79
1.000 +
$9.35
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için