Available Replacements
ROHs Equivalent
TA303PA1R50JE
TA303PA1R50JE

Ohmite

Stokta: 0

MİN SİPARİŞ: 10

VIEW PRODUCT
Image is representational - see mfr. specs

TA303PA1R50J

Ohmite

Res Thick Film 1.5 Ohm 5% 3W ±100ppm/°C Glass RDL

+ see all

Veri Sayfası Donatılar Notify Me

Non-Uyumlu
TRAY Paketleme
Certificate of Compliance Guarantee
tanım +
Res Thick Film 1.5 Ohm 5% 3W ±100ppm/°C Glass RDL
Search Keywords: TA303PA1R50J
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Ohmite
  • Parça Numarası:
    TA303PA1R50J
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Radial
  • Power Rating:
    3 W
  • Resistance Value:
    1.5 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    12.7 x 2.54 x 15.24 mm
  • Terminal Pitch:
    7.62 mm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 0
Minimum Order Quantity:
10
22 Weeks Gemi olabilir 11.2.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
10
$4.390
150
$2.835
300
$2.774
600
$2.717
1.050
$2.703
2.550
$2.690
5.100
$2.676
7.500 +
$2.663
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!