Image is representational - see mfr. specs

MOX92025005FVE

Ohmite

Res 50M Ohm 1% 5W ±50ppm/°C Conformal Silicone AXL

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BOX Paketleme
Certificate of Compliance Guarantee
tanım +
Res 50M Ohm 1% 5W ±50ppm/°C Conformal Silicone AXL
Search Keywords: MOX92025005FVE
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Ohmite
  • Parça Numarası:
    MOX92025005FVE
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210090
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    50 mOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 225 °C
  • Packaging:
    N/A
  • Dimension:
    37 x 8 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 68
Ships today, if you order in
30 Weeks Gemi olabilir 12.31.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$51.27
5
$35.83
15
$33.50
30
$32.45
60
$31.12
105
$31.04
255 +
$30.96
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!