Available Replacements
ROHs Equivalent
43F10KE
43F10KE

Ohmite

Stokta: 175

MİN SİPARİŞ: 25

VIEW PRODUCT
Image is representational - see mfr. specs

43F10K

Ohmite

Res Wirewound 10K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL

+ see all

Veri Sayfası Donatılar Notify Me

Non-Uyumlu
BOX Paketleme
Certificate of Compliance Guarantee
tanım +
Res Wirewound 10K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 43F10K
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Ohmite
  • Parça Numarası:
    43F10K
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    15.1 x 5.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
25
çoklu:
25
17 Weeks Gemi olabilir 9.30.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
25
$3.291
100
$2.300
250
$2.115
500
$2.016
1.000
$1.974
2.500
$1.964
5.000
$1.955
7.500 +
$1.945
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!