Image is representational - see mfr. specs

Res Metal Film 3.3M Ohm 2% 0.5W(1/2W) ±200ppm/°C Conformal AXL

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Res Metal Film 3.3M Ohm 2% 0.5W(1/2W) ±200ppm/°C Conformal AXL
Search Keywords: HW533
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    NTE Electronics
  • Parça Numarası:
    HW533
  • Ölçü Birimi:
    Per Package
  • RoHS :
    Yes
  • HTS:
    85332100905
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    3.3 MOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
  • Dimension:
    9.5 x 3.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 3 Packages
Hemen gönderilebilir Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3 Packages
Minimum Order Quantity:
25 Packages
99 Weeks Gemi olabilir 3.29.28
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$1.287
25
$1.170
250
$0.929
500
$0.875
1.000
$0.850
2.500
$0.815
5.000
$0.794
7.500
$0.781
10.000 +
$0.769
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!