Image is representational - see mfr. specs

T3M-0999M-462

National Controls

Time Delay Relay 24VDC 10A DPDT ( 61mm 44.45mm 94mm) Socket

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Time Delay Relay 24VDC 10A DPDT ( 61mm 44.45mm 94mm) Socket
Search Keywords: T3M0999M462
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    National Controls
  • Parça Numarası:
    T3M-0999M-462
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    N/A
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    11-Pin Circular Plug
  • Time Range:
    0.05sec to 999 min
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 13
Hemen gönderilebilir
18 Weeks Gemi olabilir 10.5.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$196.05
5
$181.32
10
$178.60
20
$165.98
50
$163.49
100 +
$151.33
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!