Image is representational - see mfr. specs

54550-0771

Molex / Waldom

0.50mm Pitch FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Top Contact Style, 7 Circuits, Gold (Au) Contact Plating

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Discontinued
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
0.50mm Pitch FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Top Contact Style, 7 Circuits, Gold (Au) Contact Plating
Search Keywords: 545500771
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Molex / Waldom
  • Parça Numarası:
    54550-0771
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    85366930
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Type:
    FPC Connector
  • Number of Contacts:
    7
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    8.7mm x 3.85mm x 1.2 mm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
Şu anda bu ürün için fiyat bulunmamaktadır. Fiyat istemek için aşağıya tıklayın. 24-48 saat içinde e-posta ile teklif alacaksınız.
Fiyat İste
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 18.000
Hemen gönderilebilir
Minimum Order Quantity:
91

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!