- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- SPLDs (Simple Programmable Logic Devices) ›
- ATF22V10B-10NM/883
Microchip Technology
ATF22V10B-10NM/883
SPLD ATF22V10B Family 500 Gates 10 Macro Cells 142MHz 5V 28-Pin CLLCC Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATF22V10B-10NM/883 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310055 |
| COO: | TH |
| ECCN: | 3A001.a.2.c |
Supplier's Standard Package:
|
1 |
| Maximum Operating Supply Voltage: | 5.5 V |
| Family: | ATF22V10B |
| Dimension: | 11.7(Max) x 11.7(Max) x 2.54(Max) mm |
| Maximum Number of User I/Os: | 10 |
| Maximum Operating Current: | 145 mA |
| Family Name: | ATF22V10B |
| Maximum Internal Frequency: | 142 MHz |
| In-System Programmability: | No |
| Device System Gates: | 500 |