Image is representational - see mfr. specs

Double Row Barrier Strip - 8 pole/16 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Double Row Barrier Strip - 8 pole/16 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 621RZ08
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Marathon Special Products
  • Parça Numarası:
    621-RZ-08
  • Alias/AKA:
    0629508
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.1 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    125(Max) °C
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 420
Ships today, if you order in
Minimum Order Quantity:
25
çoklu:
25
12 Weeks Gemi olabilir 8.19.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
25
$11.70
50
$11.36
100
$11.02
250
$10.57
500
$10.23
1.000
$9.88
2.500 +
$9.76
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!