- Ana Sayfa ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D6544ZOV251RA130
D6544ZOV251RA130
Maida/Songtian
Metal Oxide Varistor - Standard Series - 20mm - 250VAC - 10000A Imax (01-0739)
Donatılar Notify Me
RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
Metal Oxide Varistor - Standard Series - 20mm - 250VAC - 10000A Imax (01-0739)
Search Keywords: D6544ZOV251RA130
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Maida/Songtian
-
Parça Numarası:D6544ZOV251RA130
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
770
Ships today, if you order in
18 Weeks
Gemi olabilir
9.1.26
PRICE (USD)
MİKTAR
Unit Price
1
$2.190
25
$2.040
100
$0.866
250
$0.610
500 +
$0.308
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments