Image is representational - see mfr. specs

046602.5NR

Littelfuse

Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 1206 T/R CSA

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 1206 T/R CSA
Search Keywords: 0466025NR
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Littelfuse
  • Parça Numarası:
    046602.5NR
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536100040
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 1.400
Ships today, if you order in
Minimum Order Quantity:
150
9 Weeks Gemi olabilir 8.7.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
150
$0.4804
2.500
$0.4559
3.750
$0.4335
5.000
$0.4121
10.000 +
$0.3907
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!