Image is representational - see mfr. specs

Battery Clip 1-Cell 9V Size Steel

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Battery Clip 1-Cell 9V Size Steel
Search Keywords: 71
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Keystone Electronics
  • Parça Numarası:
    71
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536908085
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Battery Series:
    N/A
  • Battery Cell Size:
    9V
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
çoklu:
100
9 Weeks Gemi olabilir 7.7.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$0.3156
100
$0.2869
500
$0.2235
1.000
$0.1515
2.500
$0.1466
5.000
$0.1435
7.500
$0.1425
10.000
$0.1406
15.000 +
$0.1403
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!