Image is representational - see mfr. specs

ALC80C152EN400

KEMET Electronics

Capacitors - Snap In 400V 1500uF 20% 9000Hrs

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Capacitors - Snap In 400V 1500uF 20% 9000Hrs
Search Keywords: ALC80C152EN400
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    KEMET Electronics
  • Parça Numarası:
    ALC80C152EN400
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532220055
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 382
Hemen gönderilebilir
Minimum Order Quantity:
9
39 Weeks Gemi olabilir 3.5.27
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
9
$15.18
23
$14.90
45
$14.61
89 +
$14.33
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!