Image is representational - see mfr. specs

ALC70A102DD250

KEMET Electronics

Capacitors - Snap In 250V 1000uF 20% 15000Hrs

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Capacitors - Snap In 250V 1000uF 20% 15000Hrs
Search Keywords: ALC70A102DD250
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    KEMET Electronics
  • Parça Numarası:
    ALC70A102DD250
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532220040
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 120
Ships today, if you order in
Minimum Order Quantity:
25
27 Weeks Gemi olabilir 12.10.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
25
$6.05
60 +
$5.95
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!