- Ana Sayfa ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- A755KS107M1DAAE020
A755KS107M1DAAE020
KEMET Electronics
Single Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
Veri Sayfası Donatılar Notify Me
RoHS Compliant
tanım
+
Single Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
Search Keywords: A755KS107M1DAAE020
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:KEMET Electronics
-
Parça Numarası:A755KS107M1DAAE020
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lead Diameter:0.6 mm
-
Family:A755
-
Lifetime:5000 h
-
Leakage Current:300@2Min uA
-
Lead Pitch For Radial:3.5 mm
-
Capacitance Value:1002206uF
-
Dimension:12 x 8mm mm
-
Construction:Aluminum Cylindrical Can2207
-
Equivalent Series Resistance:0.02 Ohm
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
1.200
Hemen gönderilebilir
Minimum Order Quantity:
200
28 Weeks
Gemi olabilir
12.14.26
PRICE (USD)
MİKTAR
Unit Price
200
$0.397
1.000
$0.344
2.100
$0.326
4.400
$0.310
5.000 +
$0.296
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için