- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AML21FBE3AA
AML21FBE3AA
Honeywell
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
Veri Sayfası Donatılar Notify Me
RoHS Compliant
tanım
+
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
Product Highlights:
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
Search Keywords: AML21FBE3AA
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Honeywell
-
Parça Numarası:AML21FBE3AA
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole,Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Rectangular Button
-
Illumination:Incandescent Lamp
-
Terminal Type:PC Pins/Push-On
-
Body Orientation:Straight
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
25
34 Weeks
Gemi olabilir
1.26.27
PRICE (USD)
MİKTAR
Unit Price
25
$196.27
50
$103.59
75
$71.24
100 +
$69.81
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için