Image is representational - see mfr. specs

FF12-31A-R11BL-3H

Fujikura America Inc./DDK

0.3mm pitch ultra-low profile 31 pin back-lock connector

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
0.3mm pitch ultra-low profile 31 pin back-lock connector
Search Keywords: FF1231AR11BL3H
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Fujikura America Inc./DDK
  • Parça Numarası:
    FF12-31A-R11BL-3H
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    100
  • Type:
    FPC Connector
  • Number of Contacts:
    31
  • Pitch:
    0.3 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 VAC
  • Maximum Current Rating:
    0.2/Contact A
  • Dimension:
    11.5mm x 4.93mm x 2.07 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 0
Minimum Order Quantity:
100
çoklu:
100
8 Weeks Gemi olabilir 7.27.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
100
$1.519
300
$1.484
500
$1.298
1.000
$1.171
2.500
$0.872
5.000
$0.859
7.500
$0.846
10.000 +
$0.834
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!