- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AH165-TFS11
AH165-TFS11
Fuji Electric
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: AH165TFS11
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Fuji Electric
-
Parça Numarası:AH165-TFS11
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Flush Rectangular Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:24 x 18 x 52.5 mm
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
8 Weeks
Gemi olabilir
7.27.26
PRICE (USD)
MİKTAR
Unit Price
1
$22.86
5
$21.39
10
$20.40
25
$19.79
50
$19.22
100
$18.16
250 +
$17.68
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için