Same Sky Top Products for EV Charging

Same Sky's diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky's buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky's microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky's terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky's dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky's aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
See More
196 sonuçlar PRODUCTS

CBM-5020V-148

Same Sky®’s

DC Centrifugal Blower - 12 V - 104 mA - 50 x 50 x 20 mm

  • Stok: 300

    immediatamente


  • 7
    $9.46
  • 80
    $9.08
  • 200
    $8.70
See More

CBM-979533B-168

Same Sky®’s

DC Centrifugal Blower - 12 V - 3850 mA - 97 x 95 x 33 mm

  • Stok: 13

    immediatamente


  • 1
    $24.01
  • 50
    $19.34
  • 100
    $18.60
See More

CCG-1206

Same Sky®’s

12 mm - 5 Vo-p - 91 dB - Through Hole - Sealed - Magnetic Audio Transducer Buzzer

  • 13 WEEKS

  • 50
    $0.6997
  • 250
    $0.5035
  • 1.000
    $0.4631
See More

CDM-12008

Same Sky®’s

12 mm - Round Frame - 0.5 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker

  • Sipariş üzerine: 1000

    Ships 8.24.26


  • 25
    $1.79
  • 100
    $1.52
  • 250
    $1.47
See More

CDM-13008

Same Sky®’s

13 mm - Round Frame - 0.2 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker

  • Stok: 500

    immediatamente


  • 25
    $1.179
  • 100
    $1.133
  • 250
    $1.103
See More

CDS-15158-SMT-TR

Same Sky®’s

Speaker - 15 mm - Square Frame - 0.3 W - 8 Ohm - Samarium Cobalt Magnet - PET Cone

  • Stok: 600

    immediatamente


  • 50
    $4.92
  • 100
    $4.81
  • 250
    $4.71
See More

CDS-40304

Same Sky®’s

40 x 30 mm - Rectangular Frame - 2 W - 4 Ohm - Neodymium Magnet - Paper Cone - Speaker

  • 14 WEEKS

  • 5
    $4.64
  • 50
    $4.10
  • 100
    $3.94
See More
  • Stok: 825

    immediatamente


  • 25
    $1.113
  • 250
    $0.996
  • 500
    $0.973
See More

CEB-35FD29

Same Sky®’s

35mm Piezo Buzzer Element w/Feedback Loop & Lead Wires

  • Stok: 1200

    immediatamente


  • 25
    $1.88
  • 50
    $1.65
  • 100
    $1.53
See More

CEM-1201(50)

Same Sky®’s

12 mm - 1.5 Vo-p - 87 dB - Through Hole - Magnetic Audio Transducer Buzzer

  • 11 WEEKS

  • 50
    $0.5605
  • 500
    $0.5146
  • 1.000
    $0.4849
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!