Same Sky® Top ürünler for EV Charging

Same Sky®'s diverse range of elektronik bileşenler provides a compelling solution for many of the challenging obstacles presented by EV Charging uygulamalar. With extensive specifications and customizable özellikler, these bileşenler fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky®'s buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky®'s microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Hoparlörler: 12 ila 91 mm arasında çerçeve boyutlarına sahip bu hoparlörler; kumaş, mylar ve kağıt konili malzemelerle oval, dikdörtgen, yuvarlak ve kare çerçevelerin yanı sıra çeşitli mıknatıs tiplerinde ve montaj stillerinde sunulmaktadır.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky®'s terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky®'s dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky®'s aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Daha fazla gör
196 sonuçlar Ürünler

TB002-500-06BE

Same Sky®

2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector

  • Stok: 1775

    Hemen gönderilir


  • 50
    $0.6299
  • 500
    $0.4879
  • 2.000
    $0.4637
Daha fazla gör

TB001-500-04BE

Same Sky®

2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector

  • Stok: 7691

    Hemen gönderilir


  • 200
    $0.2671
  • 2.000
    $0.2551
  • 4.000
    $0.2491
Daha fazla gör

TB009-508-02BE

Same Sky®

2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~12 (AWG), Terminal Block Connector

  • Stok: 318

    Hemen gönderilir


  • 100
    $0.2940
  • 500
    $0.2794
  • 1.200
    $0.2715
Daha fazla gör

TB006-508-03BE

Same Sky®

2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~14 (AWG), Terminal Block Connector

  • Stok: 1799

    Hemen gönderilir


  • 100
    $0.3665
  • 500
    $0.2412
  • 2.000
    $0.2365
Daha fazla gör

TB003-500-P03BE

Same Sky®

2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 26~14 (AWG), Terminal Block Connector

  • Stok: 2000

    Hemen gönderilir


  • 400
    $0.2515
  • 2.000
    $0.2285
  • 4.000
    $0.2231
Daha fazla gör

TB002-500-02BE

Same Sky®

2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector

  • Stok: 16272

    Hemen gönderilir


  • 550
    $0.1609
  • 1.000
    $0.1484
  • 3.000
    $0.1209
Daha fazla gör

CMEJ-4622-25-L082

Same Sky®

4.6 mm, Omnidirectional, Wire Leads, 3.0 Vdc, Elecret Condenser Microphone

  • Stok: 500

    Hemen gönderilir


  • 59
    $1.6000
  • 250
    $1.2500
  • 500
    $1.1000
Daha fazla gör

CMM-2718AB-38108-TR

Same Sky®

2.75 x 1.85 mm, Analog, Bottom Port, Surface Mount, 2.0 Vdc, -38 ±1 dB, MEMS Microphone

  • Stok: 1000

    Hemen gönderilir


  • 1.000
    $0.4633
  • 3.000
    $0.4479
  • 5.000
    $0.4407
Daha fazla gör

CMM-4030DT-26354-TR

Same Sky®

4.0 x 3.0 mm, Digital PDM, Top Port, Surface Mount, 2.0 Vdc, -26 ±3 dB, MEMS Microphone

  • Stok: 2328

    Hemen gönderilir


  • 250
    $1.47
  • 500
    $1.42
  • 1.000
    $1.25
Daha fazla gör

CMM-4737DT-26186-TR

Same Sky®

4.72 x 3.76 mm, Digital PDM, Top Port, Surface Mount, 2.0 Vdc, -26 ±1 dB, MEMS Microphone

  • Stok: 1000

    Hemen gönderilir


  • 250
    $1.205
  • 500
    $1.127
  • 1.000
    $0.975
Daha fazla gör

Devreye katılın, OnlineComponents.com ve ötesiyle bağlantıda kalın!