Same Sky® Top ürünler for EV Charging

Same Sky®'s diverse range of elektronik bileşenler provides a compelling solution for many of the challenging obstacles presented by EV Charging uygulamalar. With extensive specifications and customizable özellikler, these bileşenler fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky®'s buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky®'s microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Hoparlörler: 12 ila 91 mm arasında çerçeve boyutlarına sahip bu hoparlörler; kumaş, mylar ve kağıt konili malzemelerle oval, dikdörtgen, yuvarlak ve kare çerçevelerin yanı sıra çeşitli mıknatıs tiplerinde ve montaj stillerinde sunulmaktadır.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky®'s terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky®'s dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky®'s aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Daha fazla gör
196 sonuçlar Ürünler

HSE-B254-04H

Same Sky®

Extruded Heat Sink, TO-220 / TO-218, 4 mm Vertical Solder Pin

  • 14 Haftalar

  • 25
    $1.181
  • 250
    $1.054
  • 500
    $1.044
Daha fazla gör

HSS-B20-061H

Same Sky®

Stamped Heat Sink, TO-220, 6.1 mm Horizontal Solder Pin

  • Stok: 1000

    Hemen gönderilir


  • 25
    $0.856
  • 250
    $0.674
  • 500
    $0.668
Daha fazla gör

HSS-B20-0635H

Same Sky®

Stamped Heat Sink, TO-220, 6.35 mm Horizontal Solder Pin

  • Stok: 2000

    Hemen gönderilir


  • 50
    $0.6701
  • 250
    $0.5477
  • 1.000
    $0.4830
Daha fazla gör

HSS-B20-0635H-01

Same Sky®

Stamped Heat Sink, TO-220, 6.35 mm Horizontal Solder Pin

  • Stok: 3000

    Hemen gönderilir


  • 50
    $0.8699
  • 250
    $0.5809
  • 1.000
    $0.5181
Daha fazla gör

HSS-B20-065V-02

Same Sky®

Stamped Heat Sink, TO-220, 6.5 mm Vertical Solder Pin

  • 14 Haftalar

  • 50
    $0.7269
  • 250
    $0.6097
  • 2.000
    $0.5324
Daha fazla gör

HSS-B20-CP-01

Same Sky®

Stamped Heat Sink, TO-220, Aluminum, PCB, No Pin

  • Stok: 2000

    Hemen gönderilir


  • 50
    $0.787
  • 250
    $0.696
  • 500
    $0.652
Daha fazla gör

HSS-B20-NP-06

Same Sky®

Stamped Heat Sink, TO-220, Aluminum, PCB, No Pin

  • Stok: 3000

    Hemen gönderilir


  • 50
    $0.3767
  • 500
    $0.3279
  • 1.000
    $0.3240
Daha fazla gör
  • Stok: 2000

    Hemen gönderilir


  • 50
    $0.5409
  • 500
    $0.4958
  • 1.000
    $0.4583
Daha fazla gör

TBP02P1-381-08BE

Same Sky®

2~24 Poles, Pluggable, 180° Insertion Entry, 3.81 Pitch, 28~16 (AWG), Terminal Block Connector

  • Stok: 200

    Hemen gönderilir

  • Sipariş üzerine: 500

    Gönderilir 12.31.26


  • 50
    $0.961
  • 250
    $0.624
  • 700
    $0.606
Daha fazla gör

TBP01P1-508-03BE

Same Sky®

2~24 Poles, Pluggable, 180° Insertion Entry, 5.08 Pitch, 28~12 (AWG), Terminal Block Connector

  • Stok: 719

    Hemen gönderilir


  • 50
    $0.5846
  • 500
    $0.4576
  • 1.200
    $0.4279
Daha fazla gör

Devreye katılın, OnlineComponents.com ve ötesiyle bağlantıda kalın!