Same Sky® Top ürünler for EV Charging

Same Sky®'s diverse range of elektronik bileşenler provides a compelling solution for many of the challenging obstacles presented by EV Charging uygulamalar. With extensive specifications and customizable özellikler, these bileşenler fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky®'s buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky®'s microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Hoparlörler: 12 ila 91 mm arasında çerçeve boyutlarına sahip bu hoparlörler; kumaş, mylar ve kağıt konili malzemelerle oval, dikdörtgen, yuvarlak ve kare çerçevelerin yanı sıra çeşitli mıknatıs tiplerinde ve montaj stillerinde sunulmaktadır.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky®'s terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky®'s dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky®'s aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Daha fazla gör
196 sonuçlar Ürünler

CBM-5020V-148

Same Sky®

DC Centrifugal Blower - 12 V - 104 mA - 50 x 50 x 20 mm

  • Stok: 290

    Hemen gönderilir


  • 7
    $9.46
  • 80
    $9.08
  • 200
    $8.70
Daha fazla gör

CBM-979533B-168

Same Sky®

DC Centrifugal Blower - 12 V - 3850 mA - 97 x 95 x 33 mm

  • Stok: 13

    Hemen gönderilir


  • 1
    $24.01
  • 50
    $19.34
  • 100
    $18.60
Daha fazla gör

CCG-1206

Same Sky®

12 mm, 5 Vo-p, 91 dB, Through Hole, Sealed, Magnetic Audio Transducer Buzzer

  • 13 Haftalar

  • 50
    $0.7510
  • 250
    $0.5841
  • 1.000
    $0.5475
Daha fazla gör

CDM-12008

Same Sky®

12 mm, Round Frame, 0.5 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker

  • Stok: 2357

    Hemen gönderilir


  • 25
    $2.98
  • 100
    $1.81
  • 250
    $1.64
Daha fazla gör

CDM-13008

Same Sky®

13 mm, Round Frame, 0.2 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker

  • Stok: 500

    Hemen gönderilir


  • 25
    $1.67
  • 100
    $1.43
  • 250
    $1.36
Daha fazla gör

CDS-15158-SMT-TR

Same Sky®

Speaker - 15 mm - Square Frame - 0.3 W - 8 Ohm - Samarium Cobalt Magnet - PET Cone

  • Stok: 600

    Hemen gönderilir


  • 600
    $4.78
  • 1.200
    $4.66
  • 3.000
    $4.48
Daha fazla gör

CDS-40304

Same Sky®

40 x 30 mm, Rectangular Frame, 2 W, 4 Ohm, Neodymium Magnet, Paper Cone, Speaker

  • Stok: 307

    Hemen gönderilir


  • 20
    $5.59
  • 50
    $3.74
  • 100
    $3.67
Daha fazla gör
  • Stok: 825

    Hemen gönderilir


  • 25
    $1.604
  • 250
    $1.310
  • 500
    $1.190
Daha fazla gör

CEB-35FD29

Same Sky®

35mm Piezo Buzzer Element w/Feedback Loop & Lead Wires

  • Stok: 1200

    Hemen gönderilir


  • 25
    $1.88
  • 50
    $1.69
  • 100
    $1.56
Daha fazla gör

CEM-1201(50)

Same Sky®

12 mm, 1.5 Vo-p, 87 dB, Through Hole, Magnetic Audio Transducer Buzzer

  • 11 Haftalar

  • 50
    $0.9278
  • 500
    $0.5628
  • 1.000
    $0.4939
Daha fazla gör

Devreye katılın, OnlineComponents.com ve ötesiyle bağlantıda kalın!