help desk software

Signal Transformer 14A Series One-4-All™ International Transformers

International Standards at Lower Cost with Better Performance. Signal’s 14A transformers are used in low power applications and provide the high isolation, creepage and clearance necessary to comply with international safety standards.

  • Power - 2.5 VA to 56 VA and Dielectric Strength - 4000 Vrms Hipot
  • Dual Primaries - 115/230 V - 50/60 Hz / Dual Secondaries - Series or parallel
  • Insulation System - Class F, 155° C, UL 1446 (E66312) and Flammability Rating - Bobbin and shroud material meet UL 94-V0
  • UL recognized to UL 506 / UL 5085-2, File # E63829
  • CSA certified to C22.2 No. 66.1, File # 221070 and VDE certified to VDE 0868 / EN 62368, File # 1446
  • CE Compliance VDE Declaration of Conformity LVD 2014/35/EU
See More
59 sonuçlar PRODUCTS

14A-2.5R-24

Signal Transformer

Power Transformer 4000Vrms 2.5VA 8 Terminal PC Pin Thru-Hole

  • Stok: 49

    immediatamente


  • 5
    $8.21
  • 25
    $7.73
  • 50
    $7.52
See More

14A-2.5R-36

Signal Transformer

Power Transformer - Laminated Core - 115V/230V Primary - Parallel 18V, Series 36V Secondary - Parallel 140mA, Ser ...

  • Stok: 310

    immediatamente


  • 5
    $14.34
  • 25
    $14.12
  • 50
    $13.91
See More

14A-30-10

Signal Transformer

Power Transformers 50\60 Hz, Laminated Transformer

  • Stok: 1

    immediatamente


  • 1
    $38.797
  • 4
    $35.270
  • 25
    $34.740
See More

14A-30-12

Signal Transformer

Power Transformers 50\60 Hz, Laminated Transformer

  • Stok: 435

    immediatamente


  • 4
    $26.98
  • 5
    $26.58
  • 10
    $26.17
See More
  • Stok: 4

    immediatamente


  • 1
    $15.367
  • 5
    $13.970
  • 25
    $13.410
See More

14A-30-16

Signal Transformer

Power Transformer 4000Vrms 30VA 8 Terminal PC Pin Thru-Hole

  • Stok: 88

    immediatamente


  • 5
    $20.04
  • 10
    $19.74
  • 25
    $19.44
See More

14A-30-20

Signal Transformer

Power Transformers 50\60 Hz, Laminated Transformer

  • Stok: 39

    immediatamente


  • 4
    $20.44
  • 10
    $20.13
  • 25
    $19.83
See More

14A-30-24

Signal Transformer

Power Transformer 4000Vrms 30VA 8 Terminal PC Pin Thru-Hole

  • 18 WEEKS

  • 5
    $16.76
  • 20
    $15.19
  • 40
    $14.51
See More

14A-30-28

Signal Transformer

Power Transformer 4000Vrms 30VA 8 Terminal PC Pin Thru-Hole

  • Stok: 283

    immediatamente


  • 4
    $26.97
  • 10
    $26.57
  • 25
    $26.17
See More

14A-30-36

Signal Transformer

Power Transformer 4000Vrms 30VA 8 Terminal PC Pin Thru-Hole

  • Stok: 10

    immediatamente


  • 4
    $15.67
  • 20
    $14.80
  • 40
    $14.37
See More