Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1.570 sonuçlar PRODUCTS

20SEPF390M+TSS

Panasonic

Capacitor, Aluminum Organic Polymer, 20VDC, 390uF, 14mohm, 8x12mm, T&A Box | Panasonic Electronic Components...

  • 42 WEEKS

  • 50
    $0.830
  • 250
    $0.674
  • 500
    $0.673
See More

20SEPF390M+TSS

Panasonic

Capacitor, Aluminum Organic Polymer, 20VDC, 390uF, 14mohm, 8x12mm, T&A Box | Panasonic Electronic Components...

  • 42 WEEKS

  • 50
    $0.830
  • 250
    $0.674
  • 500
    $0.673
See More

20SEPF390M+TSS

Panasonic

Capacitor, Aluminum Organic Polymer, 20VDC, 390uF, 14mohm, 8x12mm, T&A Box | Panasonic Electronic Components...

  • 42 WEEKS

  • 50
    $0.830
  • 250
    $0.674
  • 500
    $0.673
See More

20SEQP100M

Panasonic

Cap Aluminum Polymer 100uF 20VDC 20% (8 X 12mm) Radial 3.5mm 0.024 Ohm 1050mA 1000h 125C Bulk

  • 42 WEEKS

  • 200
    $0.693
  • 400
    $0.671
  • 1.000
    $0.641
See More

20SEQP100M

Panasonic

Cap Aluminum Polymer 100uF 20VDC 20% (8 X 12mm) Radial 3.5mm 0.024 Ohm 1050mA 1000h 125C Bulk

  • 42 WEEKS

  • 200
    $0.693
  • 400
    $0.671
  • 1.000
    $0.641
See More

20SEQP100M

Panasonic

Cap Aluminum Polymer 100uF 20VDC 20% (8 X 12mm) Radial 3.5mm 0.024 Ohm 1050mA 1000h 125C Bulk

  • 42 WEEKS

  • 200
    $0.693
  • 400
    $0.671
  • 1.000
    $0.641
See More

20SEQP150M

Panasonic

Cap Aluminum Polymer 150uF 20VDC 20% (10 X 13mm) Radial 5mm 0.02 Ohm 1367mA 1000h 125ƒA€A°C Bulk

  • Stok: 600

    immediatamente


  • 200
    $1.282
  • 400
    $1.129
  • 1.000
    $1.025
See More

20SEQP150M

Panasonic

Cap Aluminum Polymer 150uF 20VDC 20% (10 X 13mm) Radial 5mm 0.02 Ohm 1367mA 1000h 125ƒA€A°C Bulk

  • Stok: 600

    immediatamente


  • 200
    $1.282
  • 400
    $1.129
  • 1.000
    $1.025
See More

20SEQP150M

Panasonic

Cap Aluminum Polymer 150uF 20VDC 20% (10 X 13mm) Radial 5mm 0.02 Ohm 1367mA 1000h 125ƒA€A°C Bulk

  • Stok: 600

    immediatamente


  • 200
    $1.282
  • 400
    $1.129
  • 1.000
    $1.025
See More
  • 26 WEEKS

  • 25
    $1.365
  • 250
    $1.109
  • 500
    $1.059
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!