Harwin High Reliability Interconnect Solutions for Critical Applications

Suitable for critical applications where high performance and assured dependability are vital. The Harwin portfolio at Master Electronics includes the compact and lightweight Gecko, high-density Datamate, rugged M300, and the high-power Kona series—engineered for 100G shock and extreme temperature environments.

  • Gecko Series (1.25mm Pitch) - Low profile, dual row interconnect solution,ideally suited for stacking and cable mating when PCB real eastate is at a premium. Small pin spacings of 1.25mm make it the smallest and lightest option.
  • Datamate Series - the ultimate flexibility in high performance, high reliability connectors. LF signal contacts come packaged in single, dual and treble row options, and mixed layouts of signal, power and coax.
  • Kona Series - High reliability power connection with up to 60A per contact. With 2,3 and 4 position layouts in a single row configuration. Avalaible in cable-to-board and cable-to-cable options.
  • M300 Series - A compact power solution resistant to vibration and temperature with up to 10A per contact and options of 3, 6 and 10 position layouts. A wide temperature range with temperatures of +175°C.
See More
200 sonuçlar PRODUCTS

M80-263F104-02-00

Harwin

Housing Connector, Rcpt, 6Pos Rohs Compliant: Yes |Harwin M80-263F104-02-00

  • Stok: 19

    immediatamente


  • 1
    $24.277
  • 20
    $22.070
  • 35
    $17.030
See More

M80-6660442

Harwin

2mm Datamate Surface Mount Connectors 2x2 POS HORZ MALE LOCK LATCH GOLD+TIN

  • Stok: 1593

    immediatamente


  • 27
    $7.73
  • 50
    $7.71
  • 88
    $7.69
See More

M80-8530842

Harwin

The M80-8530842 is an 8-way, double-row, 2mm pitch rectangular connector for low-voltage signal applications.

  • Stok: 189

    immediatamente


  • 21
    $3.41
  • 63
    $3.02
  • 252
    $2.63
See More

M80-4140498

Harwin

Conn Housing Wire to Board Receptacle 4 POS 2mm ST Cable Mount Bag

  • Stok: 103

    immediatamente


  • 5
    $5.49
  • 50
    $4.46
  • 100
    $4.26
See More

G125-MH11005L1P

Harwin

Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

  • Stok: 140

    immediatamente


  • 10
    $9.06
  • 30
    $7.36
  • 100
    $7.03
See More

M80-8820342

Harwin

Conn Datamate Header 3 POS 2mm Solder ST Through Hole

  • Stok: 170

    immediatamente


  • 26
    $2.91
  • 104
    $2.61
  • 260
    $2.52
See More

M80-8980605

Harwin

Rectangular Connector, Single In Line, Datamate L-Tek M80, 6 Contacts, Receptacle, 2 mm, Crimp

  • Stok: 180

    immediatamente


  • 10
    $4.64
  • 50
    $3.42
  • 100
    $3.34
See More
  • Stok: 18

    immediatamente


  • 10
    $21.21
  • 20
    $21.16
  • 40
    $15.87
See More

M80-8280642

Harwin

Datamate L-Tek DIL Male Vertical SMT Connector, latched, selective gold + tin, 3+3 contacts

  • Stok: 171

    immediatamente


  • 10
    $5.00
  • 25
    $4.18
  • 50
    $3.89
See More

M80-2060005

Harwin

Connector Accessory, 0.043in Max Cable Dia, Contact, Beryllium Copper

  • Sipariş üzerine: 1600

    Ships 6.8.26


  • 100
    $1.204
  • 300
    $1.103
  • 500
    $1.054
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!