Essentra PCB Snap Lock Supports

Essentra PCB Snap Lock Supports provide a fast, tool-free alternative to screws and nuts for PCB mounting. Designed for easy hand installation, they simplify assembly, reduce part count, and deliver secure spacing, alignment, and insulation in elektronik uygulamalar.

  • Tool-free, hand-installable design eliminates the need for screws, nuts, and installation tools, reducing assembly time and simplifying manufacturing processes.
  • Provides reliable PCB spacing, support, and alignment while maintaining secure board retention in elektronik assemblies.
  • elektrik insulating properties help protect sensitive bileşenler and reduce risk in elektronik uygulamalar.
  • Available in multiple hole and panel configurations to support a wide range of PCB design requirements and enclosure types.
  • Locking and non-locking versions offer flexibility depending on retention strength and serviceability needs.
  • High-temperature variants available for uygulamalar up to 392°F (200°C), suitable for demanding environments.
Daha fazla gör
278 sonuçlar Ürünler

EHCBS-10-01

Essentra

Edge Locking Support - Spacer Length 15.9 mm (0.625 in) - Arm Length 7.4 mm (0.29 in) - 85 °C (185 °F)

  • 4 Haftalar

  • 1.000
    $0.2955
  • 3.000
    $0.2786
  • 5.000
    $0.2746
Daha fazla gör

EHCBS-7-6-01

Essentra

Edge Locking Support - Spacer Length 9.5 mm (.375 in) - Arm Length 7.4 mm (0.29 in) - 85 °C (185 °F)

  • 4 Haftalar

  • 1.000
    $0.3619
  • 3.000
    $0.3402
  • 5.000
    $0.3295
Daha fazla gör

KSLSP1-6-01

Essentra

PCB Support,Top Hole:Locking Two Prong .157 in/ .062 in Panel, Bottom Hole: Key Hole Connector, Natural, UL94 V- ...

  • 4 Haftalar

  • 1.000
    $0.1712
  • 3.000
    $0.1638
  • 5.000
    $0.1614
Daha fazla gör

KSLSP2-6-01

Essentra

PCB Support - Locking Two Prong - Key Hole Connector - Natural - Nylon - 9.5 mm (0.375 in)

  • Stok: 5000

    Hemen gönderilir


  • 1.000
    $0.1678
  • 3.000
    $0.1618
  • 5.000
    $0.1590
Daha fazla gör

LCBS-16-01

Essentra

PCB Support - Locking Arrowhead - Nylon - Spacer Length 25.4 mm (1.000 in) - Maximum Operating Temperature ...

  • Stok: 3000

    Hemen gönderilir


  • 1.000
    $0.2352
  • 3.000
    $0.2314
  • 5.000
    $0.2302
Daha fazla gör

LCBS-2-4-01

Essentra

PCB Support - Locking Arrowhead - Nylon - Spacer Length 6.4 mm (0.250 in) - Maximum Operating Temperature 8 ...

  • Stok: 3008

    Hemen gönderilir


  • 1.000
    $0.2104
  • 3.000
    $0.2028
  • 5.000
    $0.1993
Daha fazla gör

LCBS-2-5-19

Essentra

PCB Support - Locking Arrowhead - Nylon - Spacer Length 8 mm (0.313 in) - Maximum Operating Temperature 110 ...

  • 4 Haftalar

  • 1.000
    $0.2682
  • 3.000
    $0.2529
  • 5.000
    $0.2493
Daha fazla gör

LCBS-2-6-01

Essentra

PCB Support - Locking Arrowhead - Nylon - Spacer Length 9.5 mm (0.375 in) - Maximum Operating Temperature 8 ...

  • Stok: 9531

    Hemen gönderilir


  • 1.000
    $0.2521
  • 3.000
    $0.2503
  • 5.000
    $0.2491
Daha fazla gör

LCBS-5-01

Essentra

The LCBS-5-01 is a locking circuit board support designed to securely space a printed circuit board from a chassi ...

  • Sipariş üzerine: 18951

    Gönderilir 10.16.26


  • 1.000
    $0.2067
  • 3.000
    $0.1952
  • 5.000
    $0.1910
Daha fazla gör

LCBSB-16-01A-RT

Essentra

Adhesive Base Support - Base Length 17.8 mm (0.700 in) - Base Width 17.8 mm (0.700 in) - Spacer Length 25.4 m ...

  • Stok: 2

    Hemen gönderilir


  • 1
    $1.001
  • 50
    $0.910
  • 250
    $0.745
Daha fazla gör

Devreye katılın, OnlineComponents.com ve ötesiyle bağlantıda kalın!