Essentra PCB Snap Lock Supports

Essentra PCB Snap Lock Supports provide a fast, tool-free alternative to screws and nuts for PCB mounting. Designed for easy hand installation, they simplify assembly, reduce part count, and deliver secure spacing, alignment, and insulation in elektronik uygulamalar.

  • Tool-free, hand-installable design eliminates the need for screws, nuts, and installation tools, reducing assembly time and simplifying manufacturing processes.
  • Provides reliable PCB spacing, support, and alignment while maintaining secure board retention in elektronik assemblies.
  • elektrik insulating properties help protect sensitive bileşenler and reduce risk in elektronik uygulamalar.
  • Available in multiple hole and panel configurations to support a wide range of PCB design requirements and enclosure types.
  • Locking and non-locking versions offer flexibility depending on retention strength and serviceability needs.
  • High-temperature variants available for uygulamalar up to 392°F (200°C), suitable for demanding environments.
Daha fazla gör
278 sonuçlar Ürünler

TCBS-6-19

Essentra

Screw Support - Compatible Thread Sizes #6 - Spacer Length 9.5 mm (0.375 in)

  • Stok: 2000

    Hemen gönderilir


  • 100
    $0.7283
  • 500
    $0.4400
  • 1.000
    $0.3922
Daha fazla gör

TCBS-6-01

Essentra

A screw-mount circuit board support that provides a 3/8-inch (9.5 mm) spacing height and is made of natural Nylon ...

  • Stok: 2018

    Hemen gönderilir


  • 1.000
    $0.2867
  • 3.000
    $0.2839
  • 5.000
    $0.2832
Daha fazla gör

SRS6-4-01

Essentra

Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 3.9 mm (0.153 in) - Spacer Length 6.4 mm ( ...

  • Stok: 17856

    Hemen gönderilir


  • 1.000
    $0.1909
  • 3.000
    $0.1767
  • 5.000
    $0.1728
Daha fazla gör

SRS6-5-01

Essentra

The SRS6-5-01 is a self-retaining spacer designed for use with a #6 (M3.5) screw to maintain a specific distance ...

  • Stok: 15666

    Hemen gönderilir


  • 1.000
    $0.1905
  • 3.000
    $0.1874
  • 5.000
    $0.1869
Daha fazla gör

PST-5-01

Essentra

Standard Snap-Lock Support - Flat Rest - Locking Teardrop - Spacer Length 8 mm (0.313 in) - Operating Tempe ...

  • Stok: 1041

    Hemen gönderilir


  • 1.000
    $0.2447
  • 3.000
    $0.2275
  • 5.000
    $0.2263
Daha fazla gör

CBDLS535A

Essentra

PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 11.2 mm (0.441 in)

  • Stok: 2012

    Hemen gönderilir


  • 1.000
    $0.5578
  • 3.000
    $0.5388
  • 5.000
    $0.5300
Daha fazla gör

CBRLDS045A

Essentra

Reverse Locking Support - Snap-Locking, Arrowhead - Maximum Panel Thickness A 1.7 mm (0.067 in) - Spacer Length ...

  • Stok: 7

    Hemen gönderilir


  • 1
    $0.7350
  • 100
    $0.6682
  • 500
    $0.4629
Daha fazla gör

CBLS340A

Essentra

PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 14.3 mm (0.563 in)

  • Stok: 90

    Hemen gönderilir


  • 1
    $0.3240
  • 100
    $0.2945
  • 500
    $0.2813
Daha fazla gör

CBLSP365A

Essentra

PCB Support - Natural - Nylon - Spacer Length 10 mm (0.394 in) - Operating Temperature Range -40 - 85 °C (- ...

  • 9 Haftalar

  • 50
    $0.4842
  • 500
    $0.3934
  • 1.000
    $0.3758
Daha fazla gör

CBLS235A

Essentra

PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 14.0 mm (0.551 in)

  • 9 Haftalar

  • 50
    $0.4831
  • 500
    $0.3925
  • 1.000
    $0.3749
Daha fazla gör

Devreye katılın, OnlineComponents.com ve ötesiyle bağlantıda kalın!