Essentra PCB Snap Lock Supports

Essentra PCB Snap Lock Supports provide a fast, tool-free alternative to screws and nuts for PCB mounting. Designed for easy hand installation, they simplify assembly, reduce part count, and deliver secure spacing, alignment, and insulation in elektronik uygulamalar.

  • Tool-free, hand-installable design eliminates the need for screws, nuts, and installation tools, reducing assembly time and simplifying manufacturing processes.
  • Provides reliable PCB spacing, support, and alignment while maintaining secure board retention in elektronik assemblies.
  • elektrik insulating properties help protect sensitive bileşenler and reduce risk in elektronik uygulamalar.
  • Available in multiple hole and panel configurations to support a wide range of PCB design requirements and enclosure types.
  • Locking and non-locking versions offer flexibility depending on retention strength and serviceability needs.
  • High-temperature variants available for uygulamalar up to 392°F (200°C), suitable for demanding environments.
Daha fazla gör
278 sonuçlar Ürünler

SSRS4-2-01

Essentra

The SSRS4-2-01 is a stackable, self-retaining spacer made from Nylon 66, designed for use with a #4 screw.

  • Stok: 7009

    Hemen gönderilir


  • 1.000
    $0.1884
  • 3.000
    $0.1853
  • 5.000
    $0.1848
Daha fazla gör

SRLCBS-8-01

Essentra

Snap Rivet Locking Support - 4 mm (0.157 in) - 12.7 mm (0.500 in)

  • Stok: 3000

    Hemen gönderilir


  • 1.000
    $0.2229
  • 3.000
    $0.2067
  • 5.000
    $0.2022
Daha fazla gör

LCBS-6-01

Essentra

PCB Support - Locking Arrowhead - Nylon - Spacer Length 9.5 mm (0.375 in) - Maximum Operating Temperature 8 ...

  • Stok: 20236

    Hemen gönderilir


  • 1.000
    $0.1836
  • 3.000
    $0.1795
  • 5.000
    $0.1791
Daha fazla gör

DLMSPM-4-01

Essentra

PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 6.4 mm (0.250 in) - Opera ...

  • Stok: 13000

    Hemen gönderilir


  • 1.000
    $0.1493
  • 3.000
    $0.1468
  • 5.000
    $0.1454
Daha fazla gör

MSPM-6-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 9.5 mm (0.375 in)

  • 4 Haftalar

  • 1.000
    $0.2671
  • 3.000
    $0.2467
  • 5.000
    $0.2389
Daha fazla gör

BHL-4-01

Essentra

PCB Support - Locking Bayonet - Fir Tree Mount - Natural - Nylon - 6.4 mm (0.250 in)

  • Stok: 11861

    Hemen gönderilir


  • 1.000
    $0.1703
  • 3.000
    $0.1675
  • 5.000
    $0.1671
Daha fazla gör

LCBS-4-01

Essentra

PCB Support - Locking Arrowhead - Nylon - Spacer Length 6.4 mm (0.250 in) - Maximum Operating Temperature 8 ...

  • Stok: 45333

    Hemen gönderilir


  • 1.000
    $0.1809
  • 3.000
    $0.1775
  • 5.000
    $0.1771
Daha fazla gör

PST-6-01

Essentra

Standard Snap-Lock Support - Flat Rest - Locking Teardrop - Spacer Length 9.5 mm (0.375 in) - Operating Tem ...

  • Stok: 3011

    Hemen gönderilir


  • 1.000
    $0.1903
  • 3.000
    $0.1815
  • 5.000
    $0.1810
Daha fazla gör

STL-450-3-01

Essentra

Twist Tie - Push-In - Compatible Cable Diameter Range - 10.2 - 12.7 mm (0.400 - 0.500 in) - Spacer Length - 4 ...

  • Stok: 3000

    Hemen gönderilir


  • 1.000
    $0.2318
  • 3.000
    $0.2120
  • 5.000
    $0.2115
Daha fazla gör

SRS4-4-01

Essentra

Screw Support - Body Diameter 6.4 mm (0.250 in) - in)side Diameter 3.2 mm (0.125 in) - Spacer Length 6.4 mm ( ...

  • Stok: 8

    Hemen gönderilir


  • 1
    $0.1333
  • 1.000
    $0.1212
  • 3.000
    $0.1186
Daha fazla gör

Devreye katılın, OnlineComponents.com ve ötesiyle bağlantıda kalın!