Essentra PCB Snap Lock Supports

Essentra PCB Snap Lock Supports provide a fast, tool-free alternative to screws and nuts for PCB mounting. Designed for easy hand installation, they simplify assembly, reduce part count, and deliver secure spacing, alignment, and insulation in elektronik uygulamalar.

  • Tool-free, hand-installable design eliminates the need for screws, nuts, and installation tools, reducing assembly time and simplifying manufacturing processes.
  • Provides reliable PCB spacing, support, and alignment while maintaining secure board retention in elektronik assemblies.
  • elektrik insulating properties help protect sensitive bileşenler and reduce risk in elektronik uygulamalar.
  • Available in multiple hole and panel configurations to support a wide range of PCB design requirements and enclosure types.
  • Locking and non-locking versions offer flexibility depending on retention strength and serviceability needs.
  • High-temperature variants available for uygulamalar up to 392°F (200°C), suitable for demanding environments.
Daha fazla gör
278 sonuçlar Ürünler

DLMSPM-2-01

Essentra

PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 3.2 mm (0.125 in) - Opera ...

  • Stok: 9

    Hemen gönderilir

  • Sipariş üzerine: 5000

    Gönderilir 11.13.26


  • 1
    $0.1572
  • 1.000
    $0.1429
  • 3.000
    $0.1416
Daha fazla gör

DLCBS2-3-19

Essentra

PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 4.7 mm (0.187 in)

  • 4 Haftalar

  • 1.000
    $0.2158
  • 3.000
    $0.2064
  • 5.000
    $0.2034
Daha fazla gör

SS10-2

Essentra

Non-Threaded Spacer - 5.1 mm (0.200 in) - 9.5 mm (0.375 in) - 6.4 mm (0.250 in)

  • Stok: 2074

    Hemen gönderilir


  • 1.000
    $0.1020
  • 3.000
    $0.0988
  • 5.000
    $0.0966
Daha fazla gör

SRS8-6-01

Essentra

Screw Support - Body Diameter 7.1 mm (0.280 in) - in)side Diameter 4.3 mm (0.169 in) - Spacer Length 9.5 mm ( ...

  • 4 Haftalar

  • 1.000
    $0.1773
  • 3.000
    $0.1696
  • 5.000
    $0.1671
Daha fazla gör

DLCBST-4-01

Essentra

PCB Support - Locking Teardrop - Spacer Length 6.4 mm (0.250 in) - Style 1

  • Stok: 3423

    Hemen gönderilir


  • 1.000
    $0.2477
  • 3.000
    $0.2412
  • 5.000
    $0.2400
Daha fazla gör

DLMSPM-8-01

Essentra

PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 12.7 mm (0.500 in) - Oper ...

  • Stok: 102524

    Hemen gönderilir


  • 1.000
    $0.1662
  • 3.000
    $0.1635
  • 5.000
    $0.1620
Daha fazla gör

LCBS-6-19

Essentra

PCB Support - Locking Arrowhead - Nylon - Spacer Length 9.5 mm (0.375 in) - Maximum Operating Temperature 1 ...

  • Stok: 3000

    Hemen gönderilir


  • 1.000
    $0.2565
  • 3.000
    $0.2370
  • 5.000
    $0.2364
Daha fazla gör

HMSP-TM-2-01

Essentra

CB Support,Top Hole: Non-Locking, .152 in Hole, .062 in Max Panel / Bottom Hole: #6-32 Male Thread, .125 in Spa ...

  • Stok: 8000

    Hemen gönderilir


  • 1.000
    $0.1624
  • 3.000
    $0.1609
  • 5.000
    $0.1597
Daha fazla gör

LCBSB-3-01A-RT

Essentra

Adhesive Base Support - Base Length 17.8 mm (0.700 in) - Base Width 17.8 mm (0.700 in) - Spacer Length 4.7 mm ...

  • Stok: 1005

    Hemen gönderilir


  • 50
    $0.6448
  • 250
    $0.5944
  • 1.000
    $0.5511
Daha fazla gör

TCBS-12-19

Essentra

Screw Support - Compatible Thread Sizes #6 - Spacer Length 19.1 mm (0.750 in)

  • Stok: 1616

    Hemen gönderilir


  • 50
    $0.7468
  • 500
    $0.4806
  • 1.000
    $0.4307
Daha fazla gör

Devreye katılın, OnlineComponents.com ve ötesiyle bağlantıda kalın!