Essentra PCB Snap Lock Supports

Essentra PCB Snap Lock Supports provide a fast, tool-free alternative to screws and nuts for PCB mounting. Designed for easy hand installation, they simplify assembly, reduce part count, and deliver secure spacing, alignment, and insulation in elektronik uygulamalar.

  • Tool-free, hand-installable design eliminates the need for screws, nuts, and installation tools, reducing assembly time and simplifying manufacturing processes.
  • Provides reliable PCB spacing, support, and alignment while maintaining secure board retention in elektronik assemblies.
  • elektrik insulating properties help protect sensitive bileşenler and reduce risk in elektronik uygulamalar.
  • Available in multiple hole and panel configurations to support a wide range of PCB design requirements and enclosure types.
  • Locking and non-locking versions offer flexibility depending on retention strength and serviceability needs.
  • High-temperature variants available for uygulamalar up to 392°F (200°C), suitable for demanding environments.
Daha fazla gör
278 sonuçlar Ürünler

RLCBSR-10-01

Essentra

Reverse Locking Support - Hole Diameter A 3.2 mm (0.125 in) - Hole Diameter B 4.7 mm (0.187 in) - Spacer Length ...

  • Stok: 3033

    Hemen gönderilir


  • 1.000
    $0.2214
  • 3.000
    $0.2117
  • 5.000
    $0.2087
Daha fazla gör

RLCBSR-9-01

Essentra

Reverse Locking Support - Hole Diameter A 3.2 mm (0.125 in) - Hole Diameter B 4.7 mm (0.187 in) - Spacer Length ...

  • 4 Haftalar

  • 1.000
    $0.2139
  • 3.000
    $0.2046
  • 5.000
    $0.2017
Daha fazla gör

RLCBSRE-8-01

Essentra

Reverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 5.4 mm (0.213 in) - Spacer Length 1 ...

  • Stok: 1000

    Hemen gönderilir


  • 1.000
    $0.2731
  • 3.000
    $0.2501
  • 5.000
    $0.2495
Daha fazla gör

RLCBSRS-4-01

Essentra

Reverse Locking Support - 4 mm (0.157 in) - UL94 V-2 - Nylon

  • 4 Haftalar

  • 1.000
    $0.1833
  • 3.000
    $0.1754
  • 5.000
    $0.1729
Daha fazla gör

RLCBSRS-7-01

Essentra

Reverse Locking Support - 11.1 mm (0.438 in) - UL94 V-2 - Nylon

  • Stok: 1240

    Hemen gönderilir


  • 1.000
    $0.2581
  • 3.000
    $0.2359
  • 5.000
    $0.2284
Daha fazla gör

RLEHCBS-5-01BK

Essentra

Reverse Locking Support - 9.5 mm (0.375 in) - UL94 V-2 - Nylon

  • Stok: 6750

    Hemen gönderilir


  • 1.000
    $0.1229
  • 3.000
    $0.1188
  • 5.000
    $0.1169
Daha fazla gör

SCBS-6-01

Essentra

Screw Support - 8-32 - Spacer Length 9.5 mm (0.375 in)

  • Stok: 3000

    Hemen gönderilir


  • 1.000
    $0.2267
  • 3.000
    $0.2202
  • 5.000
    $0.2187
Daha fazla gör

SCBSB-4-01A-RT

Essentra

Adhesive Base Support - #6-32 - UL94 V-2 - Nylon - 6.4 mm (0.250 in)

  • Stok: 1300

    Hemen gönderilir


  • 50
    $1.378
  • 250
    $0.937
  • 500
    $0.860
Daha fazla gör

SCBSM-632-4-01

Essentra

Screw Support - 6-32 - Spacer Length 6.4 mm (0.250 in)

  • 4 Haftalar

  • 100
    $0.4067
  • 500
    $0.3305
  • 1.000
    $0.3296
Daha fazla gör

SCBSST-10-01

Essentra

Screw Support - 4 mm (0.157 in) - 15.9 mm (0.625 in) - 15.9 mm (0.625 in)

  • 4 Haftalar

  • 100
    $0.4385
  • 500
    $0.3563
  • 1.000
    $0.3554
Daha fazla gör

Devreye katılın, OnlineComponents.com ve ötesiyle bağlantıda kalın!