Essentra PCB Snap Lock Supports

Essentra PCB Snap Lock Supports provide a fast, tool-free alternative to screws and nuts for PCB mounting. Designed for easy hand installation, they simplify assembly, reduce part count, and deliver secure spacing, alignment, and insulation in elektronik uygulamalar.

  • Tool-free, hand-installable design eliminates the need for screws, nuts, and installation tools, reducing assembly time and simplifying manufacturing processes.
  • Provides reliable PCB spacing, support, and alignment while maintaining secure board retention in elektronik assemblies.
  • elektrik insulating properties help protect sensitive bileşenler and reduce risk in elektronik uygulamalar.
  • Available in multiple hole and panel configurations to support a wide range of PCB design requirements and enclosure types.
  • Locking and non-locking versions offer flexibility depending on retention strength and serviceability needs.
  • High-temperature variants available for uygulamalar up to 392°F (200°C), suitable for demanding environments.
Daha fazla gör
278 sonuçlar Ürünler
  • Stok: 500

    Hemen gönderilir


  • 500
    $0.3813
  • 1.000
    $0.3459
  • 2.500
    $0.3245
Daha fazla gör

DLCBS3-10-19

Essentra

PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 15.9 mm (0.625 in)

  • 4 Haftalar

  • 1.000
    $0.2841
  • 3.000
    $0.2679
  • 5.000
    $0.2641
Daha fazla gör

DLCBSAT-7-01

Essentra

PCB Support - Locking Arrowhead - Body Diameter 4.3 mm (0.170 in) - Spacer Length 11.1 mm (0.438 in) - Oper ...

  • Stok: 554

    Hemen gönderilir


  • 1
    $0.1796
  • 1.000
    $0.1633
  • 3.000
    $0.1604
Daha fazla gör

DLCBST-8-01

Essentra

PCB Support - Locking Teardrop - Spacer Length 12.7 mm (0.500 in) - Style 1

  • Sipariş üzerine: 2000

    Gönderilir 12.24.26


  • 1.000
    $0.2357
  • 3.000
    $0.2277
  • 5.000
    $0.2240
Daha fazla gör

MSNE-8-01

Essentra

Screw Grommet - Natural, Round/Oblong Hole - #4 - Square Size 1.1 cm² (0.169 in)² - Spacer Length 12.7 mm (0. ...

  • 4 Haftalar

  • 1.000
    $0.1879
  • 3.000
    $0.1797
  • 5.000
    $0.1771
Daha fazla gör

LCBS-TF-8-01

Essentra

Screw Support - Spacer Length 12.7 mm (0.500 in) - UL94 V-2

  • Stok: 3001

    Hemen gönderilir


  • 1.000
    $0.2688
  • 3.000
    $0.2596
  • 5.000
    $0.2554
Daha fazla gör

MSP-6-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 9.5 mm (0.375 in)

  • 4 Haftalar

  • 1.000
    $0.1560
  • 3.000
    $0.1401
  • 5.000
    $0.1398
Daha fazla gör

MSP-10-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.9 mm (0.152 in) - Spacer Length 15.9 mm (0.625 in)

  • Stok: 3000

    Hemen gönderilir


  • 1.000
    $0.2253
  • 3.000
    $0.2122
  • 5.000
    $0.2076
Daha fazla gör

MSPM-12-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 19.1 mm (0.750 in)

  • Stok: 6000

    Hemen gönderilir


  • 1.000
    $0.1348
  • 3.000
    $0.1324
  • 5.000
    $0.1313
Daha fazla gör

MSPM-4-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 6.4 mm (0.250 in)

  • Stok: 4000

    Hemen gönderilir


  • 1.000
    $0.1575
  • 3.000
    $0.1541
  • 5.000
    $0.1529
Daha fazla gör

Devreye katılın, OnlineComponents.com ve ötesiyle bağlantıda kalın!