help desk software

Delta Products Heaters, IP56 Axial Fans and IP55 Blowers for Harsh Environments

Delta Cabinet heaters provide protection for enclosed electronics and equipment in low temperature environments. Delta Ingress Protection (IP) rated fans are purpose-built with superior production techniques to prevent dust and water ingress in harsh conditions.

  • Delta Heater designs more compact, reliable, durable, and energy-efficient
  • Delta heater’s multiple built-in safety protections gives more secure in harsh environment
  • Leading-edge Brushless DC blowers and variable speed control function (HEH100/150) provides more energy saving
  • Delta ingress protection (IP) cooling fans are weatherproof in harsh environments and hazards
  • Delta offers wider ranger IP fan options for outdoor and harsh environment
See More
13 sonuçlar PRODUCTS

FFC0948BY7T

Delta Thermal / EMI / Solenoids

Fan Tubeaxial - 48VDC - 92mm x 92mm - Ball - 86.4 CFM (2.42m³/min) - 4 Wire Leads

  • Stok: 108

    immediatamente


  • 1
    $34.15
  • 25
    $29.66
  • 50
    $29.51
See More
  • 32 WEEKS

  • 135
    $104.05
  • 270
    $53.14
  • 405
    $36.17
See More

PFB1248UHE-EP

Delta Thermal / EMI / Solenoids

DC Fan Ball Bearing 48V 0.88A 42.24W 5300RPM 243.66CFM 66dB Flange Mount

  • Sipariş üzerine: 144

    Ships 4.6.26


  • 1
    $66.38
  • 25
    $55.58
  • 50
    $52.85
See More