help desk software

Cornell Dubilier Excels in Capacitor Technology for Military and Aerospace Applications.

CD capacitors are used extensively in power supplies, inverters, and communication systems for commercial and military aircraft and sea-going vessels. CD has a full range of testing capabilities per MIL-STD 202 requirements.

  • Ground based applications include radar systems, two-way mobile radios, and DC link for inverters and power supplies used in military trucks and tanks.
  • Ruggedized Aluminum Electrolytic Capacitors
  • High Temperature, Stable RF Mica Capacitors
  • High Energy, Pulse Discharge Capacitors
  • Supercapacitors and Modules
See More
Show products manufactured by Cornell Dubilier
yetkili Dağıtıcı
Main Picture
814 sonuçlar PRODUCTS

MLP561M300EB1C

Cornell Dubilier

Cap Aluminum Lytic 560uF 300V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.24 Ohm 3200mA 2000h 85°C

  • Stok: 173

    immediatamente


  • 1
    $127.24
  • 3
    $125.33
  • 5
    $123.45
See More

MLP561M300EB1C

Cornell Dubilier

Cap Aluminum Lytic 560uF 300V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.24 Ohm 3200mA 2000h 85°C

  • Stok: 173

    immediatamente


  • 1
    $127.24
  • 3
    $125.33
  • 5
    $123.45
See More

MLP562M035EK0D

Cornell Dubilier

Cap Aluminum Lytic 5600uF 35V 20% (44.45 X 12.7 X 38.1mm) Screw Mount 0.09 Ohm 3400mA 2000h 85C

  • Stok: 19

    immediatamente


  • 1
    $89.11
  • 5
    $86.28
  • 10
    $84.98
See More

MLP562M035EK0D

Cornell Dubilier

Cap Aluminum Lytic 5600uF 35V 20% (44.45 X 12.7 X 38.1mm) Screw Mount 0.09 Ohm 3400mA 2000h 85C

  • Stok: 19

    immediatamente


  • 1
    $89.11
  • 5
    $86.28
  • 10
    $84.98
See More

MLP821M250EB1C

Cornell Dubilier

Flatpack Aluminum Electrolytic Capacitor Mlp 250V 820MUF ±20% 3.000LX1.750W 76.20MMX44.45MM

  • 17 WEEKS

  • 3
    $124.61
  • 5
    $117.68
  • 8
    $115.13
See More

MLP821M250EB1C

Cornell Dubilier

Flatpack Aluminum Electrolytic Capacitor Mlp 250V 820MUF ±20% 3.000LX1.750W 76.20MMX44.45MM

  • 17 WEEKS

  • 3
    $124.61
  • 5
    $117.68
  • 8
    $115.13
See More

MLP821T250EB1A

Cornell Dubilier

Cap Aluminum Lytic 820uF 250V -10% to 50% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.172 Ohm 3800mA 2000h 85°C

  • Stok: 71

    immediatamente


  • 1
    $74.16
  • 5
    $71.20
  • 19
    $68.35
See More

MLP821T250EB1A

Cornell Dubilier

Cap Aluminum Lytic 820uF 250V -10% to 50% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.172 Ohm 3800mA 2000h 85°C

  • Stok: 71

    immediatamente


  • 1
    $74.16
  • 5
    $71.20
  • 19
    $68.35
See More

MLS102M150EB0A

Cornell Dubilier

Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 150V FLATPACK

  • Stok: 2

    immediatamente


  • 1
    $292.72
  • 3
    $291.26
  • 5
    $289.80
See More

MLS102M150EB0A

Cornell Dubilier

Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 150V FLATPACK

  • Stok: 2

    immediatamente


  • 1
    $292.72
  • 3
    $291.26
  • 5
    $289.80
See More