help desk software

Cincon Ultra-wide Input DC-DC Converters From 20W to 200W up to 18:1 Input Range

Cincon's ultra-wide input range DC-DC converters provide input range up to 18:1, ensuring versatility. Offered in 2"x1", quarter brick, and half brick sizes, they suit various designs like industrial, railway, telecom, defense, maritime, and IoT applications and guarantee power stability and efficiency in demanding environments.

  • High Efficiency & Isolation: Achieves efficiency up to 90% with a high isolation of 3KVac for secure operation.
  • Certified Compliance: Meets IEC/UL/EN 62368-1, EN 50155, EN 61373 (shock & vibration), and EN 45545-2 (fire & smoke) standards.
  • Broad Input Range: Adapts to various power sources from 12Vdc to 110Vdc, ideal for applications with fluctuating inputs.
  • Cost and Inventory Savings: Reduces the need for multiple converters, streamlining supply chain costs.
  • Reliability in Harsh Conditions: Withstands voltage spikes and transients, ensuring stable performance.
  • Energy Efficiency: Minimizes power loss, extending battery life and reducing energy consumption.
See More
27 sonuçlar PRODUCTS

EC7BW18-72S12

Cincon Electronics

Isolated DC/DC Converter - 20W - 8.5-160 VDC Input - 12 VDC Output - 1670mA - 4.2kVDC/3kVAC Isolation - Through H ...

  • 20 WEEKS

  • 1
    $63.17
  • 5
    $60.61
  • 10
    $58.73
See More

CQB50W12-72S05

Cincon Electronics

Isolated DC-DC Converter - 30W - 14-160 VDC Input - 5.0 VDC Output - 6A - PCB Mount - Encapsulated - M3 Mounting ...

  • Stok: 3

    immediatamente


  • 1
    $90.00
  • 5
    $88.20
  • 10
    $85.55
See More

CQB50W12-72S12

Cincon Electronics

Isolated DC-DC Converter - 50W - 14-160 VDC Input - 12.0 VDC Output - 4.2A - PCB Mount - Encapsulated - M3 Mounti ...

  • Stok: 17

    immediatamente


  • 1
    $89.55
  • 5
    $86.47
  • 10
    $83.46
See More

CQB50W12-72S24

Cincon Electronics

Isolated DC-DC Converter - 50W - 14-160 VDC Input - 24.0 VDC Output - 2.1A - PCB Mount - Encapsulated - M3 Mounti ...

  • Stok: 60

    immediatamente


  • 1
    $89.55
  • 5
    $86.47
  • 10
    $83.46
See More

CQB50W12-72S48

Cincon Electronics

Isolated DC-DC Converter - 50W - 14-160 VDC Input - 48.0 VDC Output - 1.05A - PCB Mount - Encapsulated - M3 Mount ...

  • Stok: 8

    immediatamente


  • 1
    $89.55
  • 5
    $86.47
  • 10
    $83.46
See More

EC7BW18-72S05

Cincon Electronics

Isolated DC/DC Converter - 20W - 8.5-160 VDC Input - 5 VDC Output - 4000mA - 4.2kVDC/3kVAC Isolation - Through Ho ...

  • 20 WEEKS

  • 1
    $60.00
  • 5
    $58.80
  • 10
    $57.04
See More

EC7BW18-72S15

Cincon Electronics

Isolated DC/DC Converter - 20W - 8.5-160 VDC Input - 15 VDC Output - 1330mA - 4.2kVDC/3kVAC Isolation - Through H ...

  • 20 WEEKS

  • 1
    $60.00
  • 5
    $58.80
  • 10
    $57.04
See More

EC7BW18-72D12

Cincon Electronics

Isolated DC/DC Converter - 20W - Dual Output - 8.5-160 VDC Input - ±12 VDC Output - ±833mA - 4.2kVDC/3kVAC Isolat ...

  • 20 WEEKS

  • 1
    $60.00
  • 5
    $58.80
  • 10
    $57.04
See More

EC7BW18-72D15

Cincon Electronics

Isolated DC/DC Converter - 20W - Dual Output - 8.5-160 VDC Input - ±15 VDC Output - ±667mA - 4.2kVDC/3kVAC Isolat ...

  • 20 WEEKS

  • 1
    $60.00
  • 5
    $58.80
  • 10
    $57.04
See More

EC7BW18-72D24

Cincon Electronics

Isolated DC/DC Converter - 20W - Dual Output - 8.5-160 VDC Input - ±24 VDC Output - ±417mA - 4.2kVDC/3kVAC Isolat ...

  • 20 WEEKS

  • 1
    $60.00
  • 5
    $58.80
  • 10
    $57.04
See More