help desk software

Bud Industries IP67 Air and Moisture Vents - IPV Series

Water tight Submersible IP67 vents with a variety of passive airflow capacities to balance the air pressure within the enclosure. Suitable for both plastic and metal enclosures. The main benefit is the ability to wash the enclosure based on its rating without any concerns from water/mist entering the enclosure or having condensation due to it.

  • Minimize the risk of gasket breach due to excessive pressure or vacuum
  • e-PTFE Membrane is Hydrophobic (water repellent) and oleophobic (low Oil absorption)
  • UV resistant PC material
  • Seals using flat silicon washer or O ring washer
  • Greatly reduces fog and condensation due to humidity buildup
  • Maintenance free and long service life
See More
31 sonuçlar PRODUCTS

IPV-67801-B

Bud Industries

M8x1.0 vent plug with O-ring washer - black - 0.59in Dia x 0.63in High - Polycarbonate

  • 9 WEEKS

  • 5
    $10.78
  • 25
    $9.77
  • 50
    $9.33
See More