help desk software

APEM, Inc. Sealed Toggle Switches - CT Series

The CT series offers unique features including a roller contact mechanism, an internal boot seal and insert molded sealed terminals. The CT series is a cost effective solution for harsh environments and is well suited for the material handling, agriculture and other off-road markets where sealing and reliability are critical.

  • Single and Double Pole
  • 100,000 lifecycles
  • Rated up to 10A at 250VAC
  • Completely sealed switching chamber
  • Three terminal options available
  • UL approved; Front panel sealed to IP67
See More
Show products manufactured by APEM Inc.
yetkili Dağıtıcı
Main Picture
50 sonuçlar PRODUCTS

CT31021N020

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, ON/OFF, Solder lug/quick connect, UL approved, 2 hex nu ...

  • Stok: 56

    immediatamente


  • 1
    $49.18
  • 15
    $27.56
  • 30
    $25.79
See More

CT31001N000

APEM Inc.

Switch Toggle ON OFF SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads

  • Stok: 7286

    immediatamente


  • 1
    $38.63
  • 10
    $27.00
  • 25
    $24.70
See More

CT31021N022

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, ON/OFF, Solder lug/quick connect, UL approved, 2 hex nu ...

  • Stok: 94

    immediatamente


  • 1
    $14.91
  • 15
    $14.09
  • 30
    $13.88
See More

CT33001N020

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, OFF/MOM, Screw, UL approved, 2 hex nuts, 1 locking ring ...

  • 14 WEEKS

  • 1
    $30.64
  • 5
    $28.66
  • 25
    $26.52
See More

CT33021N000

APEM Inc.

Switch Toggle OFF Mom SPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads

  • Sipariş üzerine: 43

    Ships 12.31.25


  • 1
    $51.13
  • 10
    $29.42
  • 25
    $27.13
See More

CT36021N020

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, ON/ON, Solder lug/quick connect, UL approved, 2 hex nuts ...

  • 14 WEEKS

  • 19
    $38.41
  • 38
    $23.64
  • 57
    $18.71
See More

CT37001N000

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, MOM/OFF/MOM, Screw, 2 hex nuts, 1 locking ring & 1 lockw ...

  • Stok: 18

    immediatamente


  • 3
    $29.07
  • 5
    $27.23
  • 25
    $25.40
See More

CT37001N020

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, MOM/OFF/MOM, Screw, UL approved, 2 hex nuts, 1 locking r ...

  • 14 WEEKS

  • 1
    $32.62
  • 5
    $30.52
  • 25
    $28.24
See More

CT37021N020

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, MOM/OFF/MOM, Solder lug/quick connect, UL approved, 2 he ...

  • Stok: 105

    immediatamente


  • 1
    $20.45
  • 15
    $19.28
  • 30
    $18.98
See More

CT39001N020

APEM Inc.

Switch Toggle ON OFF ON SPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads

  • Stok: 21

    immediatamente


  • 4
    $26.38
  • 10
    $24.00
  • 25
    $23.05
See More