APEM, Inc. Sealed Toggle Switches - CT Series

The CT series offers unique features including a roller contact mechanism, an internal boot seal and insert molded sealed terminals. The CT series is a cost effective solution for harsh environments and is well suited for the material handling, agriculture and other off-road markets where sealing and reliability are critical.

  • Single and Double Pole
  • 100,000 lifecycles
  • Rated up to 10A at 250VAC
  • Completely sealed switching chamber
  • Three terminal options available
  • UL approved; Front panel sealed to IP67
See More
Show products manufactured by APEM Inc.
yetkili Dağıtıcı
Main Picture
50 sonuçlar PRODUCTS

CT31021N020

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, ON/OFF, Solder lug/quick connect, UL approved, 2 hex nu ...

  • Stok: 51

    immediatamente


  • 1
    $31.00
  • 5
    $29.97
  • 15
    $24.97
See More

CT31001N000

APEM Inc.

Switch Toggle ON OFF SPST Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads

  • Stok: 7286

    immediatamente


  • 1
    $18.36
  • 5
    $17.73
  • 10
    $17.31
See More

CT31021N022

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, ON/OFF, Solder lug/quick connect, UL approved, 2 hex nu ...

  • Stok: 94

    immediatamente


  • 15
    $14.54
  • 30
    $14.32
  • 60
    $14.11
See More

CT33001N020

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, OFF/MOM, Screw, UL approved, 2 hex nuts, 1 locking ring ...

  • 10 WEEKS

  • 1
    $31.26
  • 5
    $29.24
  • 10
    $27.89
See More

CT33021N000

APEM Inc.

Switch Toggle OFF Mom SPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads

  • Stok: 31

    immediatamente


  • 1
    $51.53
  • 5
    $36.02
  • 10
    $33.68
See More

CT36021N020

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, ON/ON, Solder lug/quick connect, UL approved, 2 hex nuts ...

  • 10 WEEKS

  • 19
    $39.18
  • 38
    $24.11
  • 57
    $19.09
See More

CT37001N000

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, MOM/OFF/MOM, Screw, 2 hex nuts, 1 locking ring & 1 lockw ...

  • Stok: 18

    immediatamente


  • 5
    $28.89
  • 10
    $27.56
  • 25
    $26.73
See More

CT37001N020

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, MOM/OFF/MOM, Screw, UL approved, 2 hex nuts, 1 locking r ...

  • 10 WEEKS

  • 1
    $33.28
  • 5
    $31.13
  • 10
    $29.69
See More

CT37021N020

APEM Inc.

17.5 mm Single Pole Sealed Toggle Switches - No locking, MOM/OFF/MOM, Solder lug/quick connect, UL approved, 2 he ...

  • Stok: 105

    immediatamente


  • 1
    $20.87
  • 5
    $20.15
  • 15
    $19.66
See More

CT39001N020

APEM Inc.

Switch Toggle ON OFF ON SPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads

  • Stok: 13

    immediatamente


  • 1
    $27.91
  • 5
    $26.11
  • 10
    $24.91
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!