ITT Cannon Trident Series Connector

The Trident Series is a versatile range of environmentally resistant electrical connectors with fully interchangeable contacts. From low cost corrosion resistant plastic to high performance shielded metal, ITT Cannon’s VDE certified Trident Series provides a perfect interconnect solution for industrial and transportation applications.

  • One stamped and machined contact system for all Trident connectors
  • Bayonet coupling or integrally molded latches for quick connect/disconnect
  • Mixed power and signal layouts
  • VDE certified and IP40, IP65 or IP67 environmentally sealed
See More
220 sonuçlar PRODUCTS

192993-0110

ITT CANNON

Connector Accessories End Bell 19 POS Shell Size 16 Brass Nickel - TNM192993-110 - TRIDENT Series

  • Stok: 1486

    immediatamente


  • 5
    $13.26
  • 10
    $13.07
  • 25
    $12.31
See More

192993-0695

ITT CANNON

Circular Connector - 7 Contact - Zinc Alloy - Male - Crimp Terminal - Plug

  • Stok: 299

    immediatamente

  • Sipariş üzerine: 2500

    Ships 7.20.26


  • 1
    $30.56
  • 5
    $24.20
  • 10
    $21.15
See More

T2P14FC4ST

ITT CANNON

Tin, Socket Contact, Wire range 1.50 - 2.50 mm2,, wire size 16-14 AWG, Without insulation support. Reel of 3000

  • 6 WEEKS

  • 1
    $1,285.62
  • 3
    $1,234.20
  • 5 +
    $1,231.11
See More

T2P16FC1LT

ITT CANNON

Tin Socket Contact, Wire range 0.75 - 1.50 mm2, wire Size, 18-16 AWG , Insulation Diameter, 2.00 (.078) - 2.70 (. ...

  • Stok: 4579

    immediatamente


  • 100
    $0.4144
  • 500
    $0.3124
  • 1.000
    $0.3094
See More
  • Stok: 11

    immediatamente


  • 1
    $1,420.06
  • 3
    $1,416.51
  • 5 +
    $1,412.97
See More

T2P20MC1SZ

ITT CANNON

Gold Plated, Pin Contact, wire size 20-22 AWG, Without insulation support. reel of 3000

  • Stok: 2

    immediatamente


  • 1
    $1,542.35
  • 3
    $1,538.49
  • 5 +
    $1,534.65
See More

T2P24FC1LY

ITT CANNON

Socket Contact, Gold Plating, wire range 0.14 - 0.25, wire size 26-24 AWG

  • Stok: 3247

    immediatamente

  • Sipariş üzerine: 9000

    Ships 7.6.26


  • 100
    $0.879
  • 300
    $0.812
  • 500
    $0.776
See More

T2P24FC1SZ

ITT CANNON

Gold Plated, Socket Contact, wire size 24-26 AWG, Without insulation support. reel of 3000

  • Stok: 34

    immediatamente


  • 1
    $2,071.21
  • 3
    $2,066.03
  • 5 +
    $2,060.87
See More

T2P24MC1SZ

ITT CANNON

Gold Plated, Pin Contact, wire size 24-26 AWG, Without insulation support. reel of 3000

  • 6 WEEKS

  • 1
    $1,370.87
  • 3
    $1,350.10
  • 5 +
    $1,340.44
See More

T3P16FS1LT

ITT CANNON

The T3P16FS1LT is a three-part machined female socket contact with a solder cup termination for 16 AWG wire.

  • Stok: 1428

    immediatamente


  • 100
    $1.58
  • 300
    $1.38
  • 500
    $1.30
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!