Image is representational - see mfr. specs

Ferrite Core Toroid Core 67-Material 17.6nH -25% to 35%

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım +
Ferrite Core Toroid Core 67-Material 17.6nH -25% to 35%
Search Keywords: 5967000201
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Fair-Rite Products
  • Parça Numarası:
    5967000201
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8548900100
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2200
  • Typical Inductance:
    17.6 nH
  • Family:
    5967000201
  • Mounting:
    N/A
  • Application:
    Inductive Components5586
  • Operating Temperature:
    -55 to 125 °C
  • Dimension:
    3.3 x 9.55594mm
  • Type:
    Toroid Core5597
  • Core Material:
    675587
  • Inductance Tolerance:
    -255589% to 355589%
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 2.200
Ships today, if you order in
Minimum Order Quantity:
100
9 Weeks Gemi olabilir 8.4.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
100
$0.3016
500
$0.2881
2.200
$0.2756
4.400
$0.2698
6.600
$0.2664
8.800 +
$0.2640
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!