- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- EYECAP-SIT(A)50BRN
EYECAP-SIT(A)50BRN
EyeCap International
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 50mm² - Brown.
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 50mm² - Brown.
Search Keywords: EYECAPSITA50BRN
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:EyeCap International
-
Parça Numarası:EYECAP-SIT(A)50BRN
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8547900010
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
372
Ships today, if you order in
Minimum Order Quantity:
100
çoklu:
100
3 Weeks
Gemi olabilir
5.26.26
PRICE (USD)
MİKTAR
Unit Price
100
$1.73
300
$1.66
500
$1.61
1.000
$1.52
2.500
$1.48
5.000
$1.44
7.500
$1.42
10.000 +
$1.40
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT