- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- C4D0312N-A
C4D0312N-A
Electroswitch
Fully Enclosed Rotary Switch - 3 Pole - 2 to 12 Position Adjustable - Non-Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Fully Enclosed Rotary Switch - 3 Pole - 2 to 12 Position Adjustable - Non-Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat - 30° Index - Solder Terminals
Search Keywords: C4D0312NA
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Electroswitch
-
Parça Numarası:C4D0312N-A
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Pole Throw Configuration:3P12T
-
Actuator Length:12.7 mm
-
Dimension:38.1 x 38.1 x 42.34 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.5@28VDC A
kaynaklar
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta:
56
Hemen gönderilebilir
6 Weeks
Gemi olabilir
7.13.26
PRICE (USD)
MİKTAR
Unit Price
1
$61.05
5
$55.37
10
$50.30
25
$49.40
50
$49.28
100
$45.28
250 +
$45.16
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için