Image is representational - see mfr. specs

02-912.3

EAO

Terminal plate empty - 187.6 mm x 60 mm x 15 mm

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım +
Terminal plate empty - 187.6 mm x 60 mm x 15 mm
Search Keywords: 029123
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    EAO
  • Parça Numarası:
    02-912.3
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8538908160
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 0
8 Weeks Gemi olabilir 7.27.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
1
$56.90
5
$50.77
10
$49.25
25
$47.14
50
$45.21
100
$44.00
250 +
$43.42
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!