Image is representational - see mfr. specs

Zener - SOD-123F - 6.2V - 0.5W - ±5%

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım +
Zener - SOD-123F - 6.2V - 0.5W - ±5%
Search Keywords: MMSZ5234BAQ
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Diotec Semiconductors
  • Parça Numarası:
    MMSZ5234B-AQ
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    85411000
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
3000
çoklu:
3000
8 Weeks Gemi olabilir 8.3.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
3.000
$0.0256
9.000
$0.0202
27.000
$0.0193
51.000
$0.0190
102.000
$0.0182
150.000
$0.0182
252.000
$0.0175
501.000 +
$0.0175
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!