Image is representational - see mfr. specs

569-0103-212F

Dialight

569 Series 3 mm HI-Density 2 x 2 Bi-Level CBI Y,G,R,G

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BAG Paketleme
Certificate of Compliance Guarantee
tanım +
569 Series 3 mm HI-Density 2 x 2 Bi-Level CBI Y,G,R,G
Search Keywords: 5690103212F
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Dialight
  • Parça Numarası:
    569-0103-212F
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Color:
    Green,Green,Red,Yellow
  • Color Temperature:
    N/A
  • Dominant Wavelength:
    N/A
  • Dimension:
    6.6 x 18.54 x 8.89 mm
  • Category:
    Standard LED
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 415
Hemen gönderilebilir
Stoktaki Miktar için Minimum Sipariş Miktarı:
30
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
30
14 Weeks Gemi olabilir 9.15.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
30
$2.40
50
$2.39
113
$2.38
225
$1.80
338
$1.67
450 +
$1.64
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!