Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
AC/DC Power Supply Single-OUT 24V 35W
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
End of Life: Final orders must be placed by 12.31.2022
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
Electromechanical Relay 4PST-NO 5A 24VDC 2.88KOhm DIN Rail
Fuse Holder - 1-1/2"x13/32" - Sealed Screw Knob Cap - 1/4" QC - 600V - 30A - Panel Mount.
Electromechanical Relay 24VAC 120Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...
Incandescent Pilot Lights Full Voltage Dome