Image is representational - see mfr. specs

Aluminum Electrolytic Capacitor - 22uF ±20% - 500WVDC - +85°C

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım +
Aluminum Electrolytic Capacitor - 22uF ±20% - 500WVDC - +85°C
Search Keywords: 226TTA500AQW
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Cornell Dubilier/Illinois Capacitor
  • Parça Numarası:
    226TTA500AQW
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    50
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 4.400
Ships today, if you order in
Manufacturer Stock:
200 Gemi olabilir
Minimum Order Quantity:
50
çoklu:
50
23 Weeks Gemi olabilir 11.10.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
50
$3.42
100
$3.20
250
$3.17
500
$3.08
1.000
$2.92
2.500
$2.78
5.000
$2.77
7.500 +
$2.76
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!