Image is representational - see mfr. specs

Metallized Polyester Capacitor - 0.1uF ±5% - 630VDC - Radial - Non Inductive - –55°C to +125°C - RoHS

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BAG Paketleme
Certificate of Compliance Guarantee
tanım +
Metallized Polyester Capacitor - 0.1uF ±5% - 630VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 160104J630LF
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Cornell Dubilier/Mallory
  • Parça Numarası:
    160104J630L-F
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Dielectric:
    PET
  • Voltage:
    630,220 VDC|VAC
  • Capacitance Value:
    0.1 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    26.5 x 6 x 15 mm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 740
Ships today, if you order in
Manufacturer Stock:
430 Gemi olabilir
Minimum Order Quantity:
10
20 Weeks Gemi olabilir 10.21.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
10
$2.19
100
$1.96
300
$1.92
600
$1.87
1.200
$1.84
2.700
$1.81
5.100
$1.79
7.500 +
$1.78
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!