Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. Amphenol ICC designs and manufactures a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With the
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
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
UMNL SOK 20-14 PTPBR L/P
RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 550mA 670mOhm DCR AXL Bag
Fuse Clip 15A 500VAC Through Hole Lug Bulk
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105°C Automotive Bu...