- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 6187R1KL1.0LF
BI Technologies/TT Electronics
6187R1KL1.0LF
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.4mm) Turret Panel Mount Clamshell
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BI Technologies/TT Electronics |
| Part No: | 6187R1KL1.0LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Number of Turns: | 1(Elec),1(Mech) Tur ns |
| Termination Style: | Solder |
| Power Rating: | 1 W |
| Resistance Value: | 1 KOhm |
| Tolerance: | 10 % |
| Temperature Coefficient: | -400 ppm/°C |
| Dimension: | 36.4 x 22.23 mm |
| Operating Temperature: | -65 to 125 °C |
| Switch Option: | No |
| Number of Elements: | 1 |