Image is representational - see mfr. specs

CR0201-FW-5493GLF

Bourns

Thick Film Chip Resistor - 1/20 W - 549 Kohm ±1% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım +
Thick Film Chip Resistor - 1/20 W - 549 Kohm ±1% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel
Search Keywords: CR0201FW5493GLF
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Bourns
  • Parça Numarası:
    CR0201-FW-5493GLF
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210020
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Resistance Value:
    549 KOhm
  • Power Rating:
    0.05 (1/20) W
  • Tolerance:
    1 %
  • Case Size:
    0201
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
10000
çoklu:
10000
12 Weeks Gemi olabilir 8.31.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
10.000
$0.0030
30.000
$0.0018
50.000
$0.0018
100.000
$0.0015
250.000
$0.0014
500.000
$0.0013
1.000.000 +
$0.0013
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!